• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Conrad Components Blue 15 pc(s) Conrad Components Blue 15 pc(s)

Image similar
Product type
Quick-Connect clip
Cross section (flexible) (min.)
0.75 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-Connect clip

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

2

Factory colour

Blue

Nominal current

15 A

Nominal current - rounded value

15 A

Content

15 pc(s)

Dim
Manufacturer part #

566525

18 - 14

Connection

Cut & Clip

Length

29 mm

RoHS-compliant

Yes

Description

For quick and easy connection of cables. Simply place insulated wires in the connector and close the clamp. Thanks to the special blade contacts, stripping is unnecessary. Ideal for vehicle wiring.

What kind of Connector Clips & Single Wire Connectors are you looking for?