
1/2
D cell
6.35 mm audio jack
Plug, right angle
Silver
Soldering
2
Nickel plated
Metal
735949
735949
≥ 3 000
Mono
6.35 mm
1 pc(s)
Yes
-20 - +70 °C
2 / mono
-
6 mm
Datasheet 735949 735949 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Silver 1 pc(s)