• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0102010 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Black, Red 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Latch plug connector 6.35 mm

  • 6.35 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Red

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Material (details)

Gold plated

Manufacturer part #

0102010

Type

0102010

Mating cycles

≥ 3000

Audio channels

Mono

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - +70 °C

Cable diameter (details)

6.50 mm

Documents & Downloads

Datasheet

Datasheet 1540816 BKL Electronic 0102010 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Black, Red 1 pc(s)

Description

For 6.3 mm sockets.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)