• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

737763 Audio jack Socket, horizontal mount Number of pins: 8 Black 1 pc(s)

Product type
Audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
8
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker terminal connection

  • This text is machine translated.

Technical specifications

Type

With terminal strip

Product type

Audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

8

Contact material

Nickel plated

Manufacturer part #

737763

Type

737763

Content

1 pc(s)

Cable Ø range
Width

30 mm

Length

58 mm

Hole spacing

57 mm

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 737763 737763 Audio jack Socket, horizontal mount Number of pins: 8 Black 1 pc(s)

What kind of AV Connectors are you looking for?