• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0205027 Audio jack Socket, vertical vertical Number of pins: 2 Black 1 pc(s)

Image similar
Product type
Audio jack
Connector type
Socket, vertical vertical
Connection
Plug & Clip
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0205027 Audio jack Socket, vertical vertical Number of pins: 2 Black 1 pc(s)

  • Audio jack
  • Socket, vertical vertical

Technical specifications

  • Installation Ø: 50 mm
Type

With terminal strip

Product type

Audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Plug & Clip

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

0205027

Type

0205027

Content

1 pc(s)

Cable Ø range
Width

56 mm

Length

56 mm

Hole spacing

44 mm

Pins

2

Connection

Spring

Documents & Downloads

Datasheet

Datasheet 737798 BKL Electronic 0205027 Audio jack Socket, vertical vertical Number of pins: 2 Black 1 pc(s)

Description

For fitting in speaker boxes (solder or plug-in connection). Cable connection diameter max. 2 mm. Absolutely airtight mounting possible.

What kind of AV Connectors are you looking for?