
Number
Highlights & Details
LEGO® STAR WARS™ 75453 Off-world Sandkrawler™ and Schlamhorn; toy model for role-playing games with 7 characters; gift idea for fans aged 14 and over
- Construction toys for many adventures from Star Wars: The Mandalorian
- A movable mud horn with egg, grogu and 5 LEGO® minifigures invite you to role-play games
- Detailed sand creeper with steering function and shooters
- Take the two tents off the roof of the vehicle to build a market
- Gift for teenagers and fans aged 14 and over
- The LEGO® Builder APP lets you view 3D models and save how far you've been
- Discover additional LEGO® Star Wars™ sets available separately for fans of all ages
- The 1,683-piece set contains a 35 cm long sand creeper
Technical specifications
- Product type: Kit
- Recommended age in years of age (at least): 14 year(s)
- Country of origin: Czech Republic
- Product type
LEGO® STAR WARS™
- Recommended minimum age
14
- LEGO parts
1683
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Off-world Sandkrawler™ and Schlamhorn; toy model for role-playing games with 7 characters; gift idea for fans aged 14 and over
- Factory colour
Multicolour
- Material
Plastic
- Weight
2.2 kg
- UKCA
yes
- Number of pieces
1683 Stück(e)
- Sound effects
no
- Package volume
18.252 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
2.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771333 75453 LEGO® STAR WARS™ Off-world Sandkrawler™ and Schlamhorn; toy model for role-playing games with 7 characters; gift i
Description
This text is machine translated.
Features
- CAR TO BUILD AND PLAY: Offworld Sandkrawler™ and Schlamhorn (75453) is a LEGO® set that takes you on the action adventures of the 1. Season of Star Wars: The Mandalorian is playing
- 7 CHARACTERS: The LEGO® minifigures with accessories (the Mandalorian, Kuiil, a Jawa tribal elder and 2 Jawas) as well as a movable mud horn and grogu in his repulsorb invite you to many role-playing games
- DETAIBLE SANDKRICHER: Put the JAWAS in the cockpit and open and remove the side walls to play on board. Turn the wheels to steer the vehicle and open the front hatch, and fire with the two shooters
- EVEN MORE GAMING FEATURES: On board are boxes with droid parts and blue biscuits. Take the two tents off the roof of the vehicle to build a scrap market and let Mando fight the mud horn around the egg
- GIFT IDEA FOR TEENAGERS: This kit is a mega-strong action toy and a cool gift for teenagers and all fans of Star Wars: The Mandalorian from 14 years of age
- ENHANCED INTERACTIVE EXPERIENCE: The LEGO® Builder APP offers a creative adventure with its 3D installation instructions. Kids can zoom in and rotate 3D models, and view (and save) how far they are with their model
- EXPLORE THE GALAXY by looking at other LEGO® Star Wars™ toys available separately. The collection sets let you recreate classical scenes, show your own adventures or serve as spectacular room decoration
- DIMENSIONS: The LEGO® bricks toy sand cracker from this 1,683-piece set is 21 cm high, 35 cm long and 13 cm wide







