• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75375 LEGO® STAR WARS™ Millennium Falcon™

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® STAR WARS™

Recommended minimum age

18 years

LEGO parts

921

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Millennium Falcon™

Factory colour

Multicolour

Weight

0.984

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016452 75375 LEGO® STAR WARS™ Millennium Falcon™

Description

The classic Star Wars™ saga is now being continued in your living room with the LEGO® Star Wars Millennium Falcon (75375) for collecting, building and exhibiting. Step up to work with Jedi's concentration and attentiveness and build this legendary starship from Star Wars: A new hope with all its familiar details. Then place your model at a dynamic angle on the buildable stand to give the impression that the Millennium Falcon would fly. Add the badge and stone to the 25-year-old LEGO Star Wars anniversary to complete the spectacular memento.

This build-able star wars model belongs to a collection of LEGO star wars medium-scale starships. The set is a great reward for yourself and a fantastic gift for other Star Wars fans and collectors.

This unique LEGO star wars set for creative adults promises a complex construction task. And the LEGO Builder APP provides an even better construction experience by allowing you to zoom in and rotate 3D model views, track your progress and save all your sets in one place.

This text is machine translated.

Features

  • Model of the Millennium Falcon for collecting, building and exhibiting: Build LEGO one of the most legendary starships from the Star Wars™ Universum to recall classic scenes with the mid-scale model
  • True-to-detail Star Wars™ star hunter: Picture the legendary features of the Millennium Falcon from Star Wars: A new hope with LEGO® stones, such as the cockpit, satellite dish and cannons
  • Show model: The Millennium Falcon can be displayed in a dynamic angle on the buildable stand with a name plate and stone for the 25-year-old LEGO® Star Wars™ anniversary
  • Part of the LEGO® Star Wars™ starship collection: This kit is part of a range of legendary mid-scale Star Wars starships
  • Gift for Star Wars™ fans and collectors: This 921-piece adult LEGO® kit is a great reward for yourself and a great birthday present for another Star Wars fan
  • Build your LEGO® Star Wars™ starship with digital support: The LEGO Builder APP lets you view 3D model views, track your progress, store all your sets in one place and collaborate with others
  • Once in a far, distant galaxy, today in your home: LEGO® Star Wars™ adult collector sets are designed for discerning builders like you who like to relax in their free time with captivating projects
  • Build and exhibit model: This LEGO®Star Wars™ Millennium Falcon is 13 cm high, 24 cm long and 19 cm wide

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)