• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6588631 LEGO® STAR WARS™

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® STAR WARS™ 6588631

  • Star Wars Building Toys: The Mandalorian and Grogu for lots of action fun
  • 4 LEGO® minifigures, including the Mandalorians, as well as the LEGO figure Grogu invite you to play
  • Cockpit, engine and cargo space are easily accessible, and 2 shooters offer action fun
  • The E-Net blaster gun could decide the duel
  • Fantastic Star Wars™ gift for kids and fans aged 10 and over
  • Discover other Star Wars kits available separately: The Mandalorian and Grogu
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • The toy version of the Razor Crest is 32 cm long

Technical specifications

  • DIMENSIONS: The LEGO® Star Wars™ spacecraft from this 930-piece kit is 13 cm high, 32 cm long and 24 cm wide
Product type

LEGO® STAR WARS™

Recommended minimum age

10

LEGO parts

930

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593582 6588631 LEGO® STAR WARS™

Description

LEGO® Star Wars™ Razor Crest™ (75447) is a construction toy that sends children into many action adventures. Reframe the legendary spaceship in the same design and colors as Star Wars: The Mandalorian and Grogu. In this star wars spaceship, everything is easily accessible to play with the LEGO minifigures Colonel Ward, Zeb Orrelios, the storm troller and the Mandalorians as well as with the LEGO figure Grogu. Remove the cockpit roof, open the side plates to access the engine and the cargo space, and fold down the landing lights. This kit is a great gift for children and all fans of Star Wars: The Mandalorian and Grogu from 10 years old. The electric-net blast cannon of the storm troller, the Mandalorian's rocket backpack and other accessories make children play creatively. The easy-to-read digital building instructions in the LEGO Builder APP make children confident. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 930 parts.

This text is machine translated.

Features

  • Building kit: With the Razor Crest (75447) made of LEGO® bricks and with the same spectacular paint as in Star Wars: The Mandalorian and Grogu, children can present their own exciting missions
  • 5 LEGO® STAR WARS™ CHARACTERS: The Mandalorian with a blazer gun and rocket backpack, the Stormtroller of the rest empire with brass cannon, Colonel Ward, Zeb Orrelios and the LEGO figure Grogu invite you to play
  • RAZOR CREST: Put 2 LEGO® minifigures and grogu in the cockpit, open the side plates to gain access to the engine and cargo compartment, fold down the landing lights and use the two shooters
  • E-NETZ-BLASTERCANONE: The buildable E-NET-Blastercanon of the Stormtroppler of the Restimpium lets you represent fierce fighting
  • STAR WARS™ KIDS GIFT: This construction toy for plenty of action fun is a great surprise for kids and all fans aged 10 and over who love Star Wars: The Mandalorian and Grogu
  • EXPLORE THE FULL RANGE by watching other Star Wars LEGO® Star Wars™ Collector Sets available separately: The Mandalorian and Grogu to play exciting scenes and showcase original stories
  • DIGITAL CONSTRUCTION INSTRUCTIONS: The LEGO® Builder APP offers a digital construction adventure. 3D instructions allow children to enlarge and rotate the model. The APP also shows how far you are with the model

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)