• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42219 LEGO® TECHNIC Monster Jam™ Grave Digger™ Fire and Ice (42219)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42219 Monster Jam™ Grave Digger™ Fire and Ice (42219)

  • Monster Jam™ Monster Truck for boys and girls aged 7 and over
  • Use the Retract feature to rearrange stunts from the Monster Jam™ Arena
  • Like the real Grave Digger™ fire and ice, this monster truck also has fire and ice graphics
  • Kids can host their own Monster Jam™ events with their toy monster truck
  • Gift idea for boys and girls aged 7 and over who love toy monster trucks
  • Check out other LEGO® technology sets available separately to get even more gaming ideas
  • The LEGO® Builder APP lets you track the construction progress and rotate 3D views of the model
  • The Monster Truck from this 263-piece set is 18 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

7

LEGO parts

263

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Monster Jam™ Grave Digger™ Fire and Ice (42219)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524468 42219 LEGO® TECHNIC Monster Jam™ Grave Digger™ Fire and Ice (42219)

Description

This cool Monster Jam™ Retract Monster Truck offers boys and girls aged 7 and over a fascinating gaming experience. Let the LEGO® Technic monster Jam Grave Digger™ flash fire and ice (42219) with the retract feature. Young monster truck fans may look forward to an exciting gaming experience adjusting their favorite tricks and stunts from the monster jam arena. The spectacular design emulates the real grave digger fire and ice. The monster truck is adorned with fire and flames on one side and ice graphics on the other. The kit is a great gift for young construction fans, who love LEGO Flitzer and the monster jam. The vehicles from LEGO Technic sets move true to reality and have a mechanics that approach young LEGO construction fans in an understandable way to the world of technology. The LEGO Builder APP with easy-to-read digital assembly instructions allows children to build their own photos, enlarge and rotate 3D model views and track construction progress. The set consists of 263 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.49*

More interesting products

(*All information is plus legal VAT)