• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31134 LEGO® CREATOR Space shuttle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

6 years

LEGO parts

144

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Space shuttle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626635 31134 LEGO® CREATOR Space shuttle

Description

Let your child fly into orbit with the LEGO Creator 3in1 Space Shuttle (31134) kit. This 144-part game set is perfect for children aged 6 or above who want to explore the stars! With a space shuttle, an astronaut figure and a spaceship in a box, this set offers children hours of intergalactic pleasure. Your little astronaut will be delighted with the hatch of the space shuttle, which features a removable satellite extending into orbit. After exploring space, they can transform the space shuttle into an astronaut figure with articulated legs and arms or a small spaceship to experience their adventures outside the Earth. In addition, your space rider is equipped with a jetpack and a flag for exciting mission goals! The fun also does not have to stop on three creations - you can use parts from this set to create more cosmic creatures or machines with your fantasy! Children will love to plan new exploration and ensure that no angle of the universe remains untouched. And thanks to the handy size, your child can take these galactic escapades anywhere! It also comes with a special technology that brings extraordinary experiences directly on smartphones or tablets with intuitive instructions about the LEGO Builder APP. This Space Shuttle is about 6 cm high, 12 cm long and 16 cm wide.Contains 144 parts

This text is machine translated.

Features

  • This 3in1 LEGO Space Toy Kit includes a space shuttle that can be converted into a figure for astronauts with moving legs and arms or a spaceshipChildren over 6 years can build the supercool space shuttle with a hatch to open, where a removable and extendable satellite is locatedAfterwards the set can be converted into a spaceship toy with which the children can fly into orbit or a mobile astronaut figure with jetpackWith the LEGO Builder APP, children can zoom, rotate and visualize a digital version of their model on their smartphones or tabletsIn this LEGO set children get 3 different construction and gaming experiences; an extraordinary gift for children starting from 6 years on a birthday.See the other LEGO 3in1 sets, including that Old-timer motorcycle (31135), exotic parrot (31136) and cute dogs (31137)

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)