• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60312 LEGO® CITY Police car

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 11.99
-8 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

Recommended minimum age

5 years

LEGO parts

94

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Police car

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476495 60312 LEGO® CITY Police car

Description

Experience a world of fun and excitement with this LEGO City Police Car (60312) for children aged 5 and over. This LEGO City Set includes a sporty police car with cool rims, wide fenders and profile tires. Put the mini-figure of the policeman behind the wheel, which is equipped with a toy torch and a police cap, and go on a crime hunt for hours! This children's police car includes an illustrated step-by-step assembly guide and an interactive digital construction guide. The free LEGO Building Guides app for smartphones and tablets includes intuitive digital instruction with great zoom and rotation features that let kids view their models from all angles as they build.The LEGO City police toys put children at the center of action and let them unfold their imagination. In game scenarios that depict real life in a playful and exciting way, children can explore the world. LEGO City police toys are ideal gifts for children aged 5 and over for a birthday or any other occasion.The toy police car is 4 cm high, 11 cm long and 5 cm wide.Contains 94 parts.

This text is machine translated.

Features

  • Includes a police car that provides space in the driver's cabin for the mini-figure of the policeman – for hours of imaginative crime huntsWith wide rims, wider wings and cool headlights, LEGO City ganoves can be sniffed in fast-paced chasesThis LEGO City Kids' Set contains the mini figure of a LEGO police officer with a toy torch and a police hatPlay on the go! The police car is built up 11 cm long and 5 cm wide and is perfectly suitable for a lot of gaming fun while travelingThis LEGO City Set includes a printed illustrated manual and a digital instruction manual, which is available in the LEGO Building Instructions appLEGO City Police toys are ideal gifts for children aged 5 and over for birthday or any other occasion

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.49€ 45.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)