• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42171 LEGO® TECHNIC Mercedes-AMG F1 W14 E-Performance

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

18 years

LEGO parts

1642

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mercedes-AMG F1 W14 E-Performance

Weight

2.98

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016456 42171 LEGO® TECHNIC Mercedes-AMG F1 W14 E-Performance

Description

Racing drivers need to be fully focused to deliver top performance. They are then in a tunnel and cannot be distracted by anything. Look forward to a similarly focused experience when you build the LEGO Technic model of the Mercedes-AMG F1 W14 E PERFORMANCE (42171) from the Formula 1 season 2023. Assemble the 1:8 scale model with all its details and enjoy the demanding building experience. Stickers with authentic details make this model from every angle of vision a fascinating eyecatcher. Celebrate your success by issuing the racing car so that everyone can see it.

You can use the steering wheel or the rotary knob on top of the car to control the steering. Remove the hood to get a clear view of the differential and the V6 engine with movable pistons. This model, which is true to detail and has DRS just like the original, and can therefore open the rear wing. This adult kit contains the model of a Mercedes Formula 1 racing car and is an excellent gift idea for motor sports fans who love cool LEGO sets.

This text is machine translated.

Features

  • Mercedes Formula 1 racing car for construction and exhibition: The LEGO Technic Mercedes-AMG F1 W14 E Performance is an adult kit full of authentic details. Motorsports fans will be thrilled by the 2023 racing car
  • Try the steering: Steer the racing tires with the steering wheel or with the rotary knob on the top of the car
  • Try the steering: Steer the racing tires with the steering wheel or with the rotary knob on the top of the car
  • Authentic details and features: In addition to the differential, these fascinating functions include the V6 engine with movable pistons and the hinged rear wing, which is modeled on the original DRS
  • Exhibit for the living room or office: The authentic "labeled" model can be admired from any angle to celebrate your success
  • Model of a racing car for adults: The Mercedes-AMG F1 W14 E Performance is a fascinating gift for adult motor sports fans who love demanding projects
  • 3D instructions: Get a new construction experience. LEGO builders let you save sets, track your progress and zoom in and rotate 3D views of your model

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99*

More interesting products

(*All information is plus legal VAT)