• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76303 LEGO® DC COMICS SUPER HEROES Batman™ Tumbler vs. Two-Face™ & The Joker™

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® DC COMICS SUPER HEROES

Recommended minimum age

8 years

LEGO parts

429

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Batman™ Tumbler vs. Two-Face™ & The Joker™

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305865 76303 LEGO® DC COMICS SUPER HEROES Batman™ Tumbler vs. Two-Face™ & The Joker™

Description

Batman Tumbler vs. Two-Face & The Joker (76303) is a great super-hero toy for children who love Batman, cool flickers, creative LEGO models and action adventures. This LEGO game set contains the legendary tumbler from the classic film series The Dark Knight to have children's fast-paced ACTION with Batman in its Batman.

The LEGO Batman toy includes 3 popular mini figures: A Batman figure with its Batarang, the Joker with a bunch of money and two-face with its famous silver coin in the hand. If you lift up the buildable tumbler, an instrument panel appears. There is room for Batman in this cockpit. A removable flame emerges from the exhaust of the toy car. The (non-illuminated) Bat signal can tilt and rotate 360 degrees in both directions. The intuitive LEGO Builder APP provides extra building fun. In the APP, builders can enlarge and rotate 3D views of the models and track their construction progress.

This text is machine translated.

Features

  • Batman car toy for many adventures: This LEGO game set with Batmobile for boys and girls starting from 8 years lets children creatively revel adventures from the film series The Dark Knight
  • LEGO DC Super Heroes: Special accessories are included for the 3 minifigures; Batman has its batarang, The Joker holds a bunch of notes and Two-Face has its famous silver coin in hand
  • LEGO Batman Tumbler: A flame strikes from the exhaust of the toy car; And you can open the battmobile to put the batman figure in the cockpit and marvel at the instrument panel
  • Rotating Bat signal: The Bat signal does not light, but children can use it to call Batman; you can tilt the projector and rotate it 360 degrees in both directions
  • Batman Gift for Children: Surprising boys and girls who love super heroes and fast speeders and like to build creative LEGO models with this action-packed toy
  • 3D instructions: The LEGO Builder APP is a great construction experience for children; digital functions allow you to enlarge and rotate 3D model views, save sets and track progress
  • LEGO DC Toys: The wide range of LEGO DC kits is designed to offer countless imaginative construction and play possibilities to children who love role-playing games with superheroes

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)