• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10954 LEGO® DUPLO® Number set – learn to count

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® DUPLO®

LEGO parts

23

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Number set – learn to count

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357797 10954 LEGO® DUPLO® Number set – learn to count

Description

Check out this colorful new set: LEGO® DUPLO® My first number move – learn to count (10954). 10 number stones for loading and unloading, stacking and sorting and three LEGO Duplo figures (boy, girl and dog) let children play and learn for hours.Perfect introduction to the world of numberToddlers can charge or unload the number stones from the wagons, set them up in the correct order and stack them up to a number wall. The number train has rotatable wheels and a foldable roof and carries young children together with the friendly LEGO Duplo figures into a game world that promotes development and fantasy!Development-promoting toys for children with children LEGO Duplo toys teach preschool children playfully. LEGO Duplo game sets let parents and toddlers build and play together and experience important development steps together.

This text is machine translated.

Features

  • Introduce the numbers to young children with LEGO® DUPLO® My first number move – learn to count (10954). This colorful new version of the legendary paycheck will teach children even more.
  • Contains 10 payment stones that are transported on the carriages of the sliding train. Three LEGO® DUPLO® figures – a boy, a girl and a dog – invite you to play imaginative role-playing.
  • Infants improve their fine motor skills when they push the train and load, stack and sort the number stones. As you explore the possibilities of playing, children will discover the colors and numbers.
  • With cute characters and easy-to-use stones, this set of numbers is ideal for young children aged 18 months or older – and for parents who want to experience important development steps of their preschool child.
  • The train is 10 cm high and 47 cm long. For more imaginative ways to play, the model can be easily combined with other LEGO® DUPLO® sets.
  • A poster-playing mat suitable for children shows the parts in original size and shows how the train is assembled.
  • All LEGO® DUPLO® playsets contain imaginative development-enhancing features and give parents the opportunity to play together with their children.
  • LEGO® DUPLO® gaming sets have been meeting the industry's stringent quality standards since 1969, so that small fingers can easily grasp, position and separate the models.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.46*

More interesting products

(*All information is plus legal VAT)