• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42177 LEGO® TECHNIC Mercedes-Benz G 500 PROFESSIONAL Line

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

18 years

LEGO parts

2891

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mercedes-Benz G 500 PROFESSIONAL Line

Weight

4.312

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165274 42177 LEGO® TECHNIC Mercedes-Benz G 500 PROFESSIONAL Line

Description

Celebrate the 45-year anniversary of one of the most popular terrains in the world with the model from this set for adults. LEGO Technic Mercedes-Benz G 500 PROFESSIONAL Line includes a car model of the legendary G-Class with many authentic details and great features that will make the heart of every Mercedes-Benz fan beat up.

Leave time in this toy car when putting together the working steering and the wheel suspension. Position the hood to view the six-cylinder in-line engine. Then try the 3 settings - D, N, and R - of the transmission. Test the two differential locks and open the doors to see the detailed interior. The rear door and hood can also be opened on the model car. More adventurers will be especially enthusiastic about the ladder, the spare wheel and the roof rack.

This fascinating LEGO Technic car set is a great gift idea for adults who love Mercedes-Benz. The kit offers a sophisticated building experience. The result is a car construction toy that can be seen.

This text is machine translated.

Features

  • Model of a Mercedes-Benz G 500 for adults: Mercedes-Benz G 500 PROFESSIONAL Line is an exciting construction project for adults to celebrate the 45-year anniversary of one of the most popular off-road vehicles in the world
  • Build a G-Class car model: Look forward to an attentive construction project and put together the LEGO Technic model with all its details, for instance, the functional steering and the high wheel suspension
  • Discover the authentic features of the toy car: Check out the six-cylinder in-line engine, the transmission with settings D, N and R, and the two differential locks on this model
  • Admire the details of the model: Open the bonnet, rear door and doors to admire the interior; further fascinating details are the ladder, spare wheel and roof rack
  • Mercedes-Benz gift for collecting: This kit is a great gift idea for adult LEGO builders; Mercedes-Benz fans can look forward to a challenging project and an especially attractive exhibition piece
  • Exciting Building Instructions: Get up to date with a new building experience; the LEGO Builder APP lets you save sets, track your progress and enlarge and rotate 3D views of your sports car model

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.49*

More interesting products

(*All information is plus legal VAT)