
Number
Highlights & Details
LEGO® STAR WARS™ 75455 Boba Fett™ figure for building and collecting; room decoration with LEGO mini figure of the bounty hunter; gift idea for adult fans
- The figure of LEGO® stones represents Boba fat from Star Wars: The return of the Jedi knights
- Legendary armor, a distinctive helmet, rocket backpack, blaster and fabric cape
- Put your head, arms, and hands in an awkward position
- Place the figure next to the LEGO® minifigure boba fat and the information board on the shelf
- Impressive Star Wars™ gift for adult fans and anyone who likes to collect models
- Building APP with the LEGO® Builder. Download the APP
- Find other adult LEGO® Star Wars™ Collector Sets available separately
- 1,544-piece set with a 41 cm large Boba fat figure
Technical specifications
- Product type
LEGO® STAR WARS™
- Recommended minimum age
18
- LEGO parts
1544
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
Boba Fett™ figure for building and collecting; room decoration with LEGO mini figure of the bounty hunter; gift idea for adult fans
- Factory colour
Multicolour
- Material
Plastic
- Weight
1.84 kg
- UKCA
yes
- Number of pieces
1544 Stück(e)
- Sound effects
no
- Package volume
14.375 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
1.84 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771335 75455 LEGO® STAR WARS™ Boba Fett™ figure for building and collecting; room decoration with LEGO mini figure of the bount
Description
This text is machine translated.
Features
- BUILD THE NOTORIOUS BOUNTY HUNTER: Show your admiration for the galaxy's most feared bounty hunter with LEGO® Star Wars™ Boba Fett (75455)
- AUTHENTIC DETAILS: Picture Bobas legendary armor from Star Wars: The return of the Jedi knights, set up his distinctive helmet with swiveling distance meter and let him carry the rocket backpack, the blaster and the fabric cape
- PUT THE FIGURE IN A COOL action pose: Put the figure of LEGO® bricks together on a pedestal that represents the sand on Tatooine. Then put his head, his arms and his hands in sinister poses
- STAR WARS™ ROOM DECORATION: Show everyone how much you love this legendary film character and put it on a stand with info board next to the LEGO® mini figure Boba Fat
- ADULT GIFT IDEA: This impressive set is a great gift for adult Star Wars™ fans like you who like to collect models
- BUILD TOGETHER: The LEGO® Builder APP offers a great community experience where everyone can build part of the set with their own smart devices
- FROM A FAR AWAY GALAXY TO YOUR HOME: LEGO® Star Wars™ collection kits are for adults like you who like to relax and unwind with creative projects
- DIMENSIONS: Boba grease from this 1,544-piece set is 41 cm large







