• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76331 LEGO® DC COMICS SUPER HEROES

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DC COMICS SUPER HEROES 76331

  • BATMOBIL-Bausset: Celebrate the 20-year anniversary of LEGO® DC Batman with the Batman vs. Superman Batmobil (76331), a great superhero toy for collecting
  • BATMAN IN ITS ARMOR: The set includes Batman in its armor. The minifigure is covered with a fabric. In addition, a golden coin is installed in the cockpit of the Batmobile
  • PLAY AND EXHIBIT: Children can show superhero adventure with the toy car or display the model and let everyone admire it
  • PLAY ACTION SCENES: This replica of the BATMAN V SUPERMAN Batmobile features a front-mounted shooter, a flip-up cockpit and stickers with graphics that represent headlights
  • BATMAN™ GIFT TO COLLECT: This toy battleship is a great birthday, Christmas or surprise gift for children aged 9 and over who love Batman
  • GRAND CONTRIBUILDING LENS: The digital building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store sets, enlarge and rotate a 3D model while building, and track how far they are with their model
  • MORE LEGO® DC SETS: The wide range of LEGO DC superhero building toys allows children to play fantastically and then exhibit their cool models

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 9 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The LEGO® DC Batman™ Batman vs. Superman Batmobil from this 220-piece set is 5 cm high, 18 cm long and 10 cm wide
Product type

LEGO® DC COMICS SUPER HEROES

Recommended minimum age

9

LEGO parts

220

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

262 mm

Height

46 mm

Width

191 mm

Material

Plastic

Weight

369 g

UKCA

yes

Number of pieces

220 Stück(e)

Sound effects

no

Package volume

2.302 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

369 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621510 76331 LEGO® DC COMICS SUPER HEROES

Description

Batman vs. Superman Batmobil (76331) is a great gift for fans aged 9 and over. Children can accompany Batman on many super hero adventures. This kit to celebrate the 20-year anniversary of LEGO® DC Batman includes the legendary speedster as well as the minifigure Batman in their armor and fabric cape. The model is a great collector's and memorabilia.
Batman's Batmobile from this set has a front mounted shooter, a foldable cockpit as well as sticker with graphics, which show headlights. A gold commemorative coin is built into the interior of the car. The minifigure Batman can be set in the cockpit of the headlight. And in the LEGO Builder APP, children can magnify and rotate a 3D model while building, and keep track of how far they've been with their model. The set consists of 220 parts.
Great bonus – the digital unlock feature: Unlock the Batman vs. Superman Batmobile as well as a golden version of the Batmobile in the LEGO Batman – Legacy of the Dark Knight™ video game. Scan the QR code on the instructions and follow the instructions.


This text is machine translated.

Features

  • BATMOBILE AS A MODEL CAR:
  • With the Batmobile from "Batman vs. Superman" children from 9 years old celebrate the 20-year anniversary of LEGO DC and build a detailed car toy that lets superhero ACTION come to life
  • READJUST THE FILMACTION WITH DETAILS:
  • The toy car has a foldable cockpit, front mounted Blaster elements and cool headlights stickers that remind fans directly of film scenes
  • BATMAN AS LEGO MINI FIGURE:
  • The game set contains a detail-packed Batman minifigure in armor with a fabric cape as well as an exclusive gold coin, which is installed in the cockpit of the Bat mobile
  • DIGITAL BONUS FEATURE:
  • If you are scanning the QR code in the manual, you can unlock and virtually experience the Batmobile and a golden version in the game LEGO Batman – Legacy of the Dark Knight
  • BATMAN GIFT FOR FANS:
  • This LEGO set is a great choice as a gift for children aged 9 years and above who love creative building adventures, superheroes and LEGO model building
  • DIGITAL BUILDING INSTRUCTIONS: The LEGO Builder APP helps children enjoy an intuitive building experience where they can store sets, track progress, and enlarge, rotate and view models in 3D
  • MORE LEGO DC: Inspire endless, imaginative gaming and building fun with the large selection of LEGO DC kits for fans of all ages

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.