• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76332 LEGO® DC COMICS SUPER HEROES

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DC COMICS SUPER HEROES 76332

  • THE BATMOBIL – A SUPER-HERO toy fan: The Batman Batmobil (76332) to celebrate the 20-year anniversary of LEGO® DC Batman lets you build and exhibit a model of the legendary speedster
  • THE MINIFIGUE BATMAN™: Includes a LEGO® minifigure of the superhero with fabric cape as well as a gold reminder coin built under the detachable bonnet of the Batmobile
  • PLAY AND EXHIBIT: This superhero toy flirt not only allows you to recreate the action adventures of Batman™, but also displays a spectacular fan article
  • TRUE-TO-ORIGINAL DETAILS: Fans who love the movies with Batman™ and superhero speeders will instantly recognize the famous Batmobile with its foldable bonnet, detailed cockpit and glued graphics
  • BATMAN™ GIFT: This toy collection car is a great replica of the Batmobile and a fantastic birthday, Christmas or surprise gift for children aged 9 and over who love Batman
  • DISCOVER MORE BATMAN™ GAME SETS: The extensive range of LEGO® DC Batman toys for exhibition offers plenty of imaginative fun
  • GRAND CONTRIBUILDING LENS: The digital building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can zoom in and rotate a 3D model while building, track how far they are, and store their sets

Technical specifications

  • Recommended age in years (at least): 9 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The LEGO® DC Batman™ Batman Batmobile from this 330-piece set is 5 cm high, 18 cm long and 8 cm wide
Product type

LEGO® DC COMICS SUPER HEROES

Recommended minimum age

9

LEGO parts

330

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Material

Plastic

UKCA

not relevant

Number of pieces

330 Stück(e)

Sound effects

no

Package volume

3.603 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

440 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621511 76332 LEGO® DC COMICS SUPER HEROES

Description

The Batman Batmobil (76332) lets Batman™ fans replay the action fun from the 2022 movie. The toy speedster can be built and is a great gift for children aged 9 years and above.
Celebrate the 20-year anniversary of LEGO® DC Batman with this fan item to collect. In addition to the legendary racer, the kit also includes a Batman mini figure with fabric covering. The finely detailed Batmobil for playing and exhibition has a removable roof, in order to be able to set Batman in the mini figure cockpit. A golden commemorative coin will fit under the removable bonnet for the 20-year anniversary. And the LEGO Builder APP with easy-to-understand digital building instructions allows children to build confident, zoom in and rotate a 3D model, and track how far they've got with their model. The set consists of 330 parts.
Great bonus – the digital unlock feature: Unlock The Batman Batmobil as well as a golden version of the Batmobile in the LEGO Batman – Legacy of the Dark Knight™ video game. Scan the QR code on the instructions and follow the instructions.


This text is machine translated.

Features

  • BATMOBIL TOY CAR:
  • With the detailed model car from Batman vs. Superman, children aged 9 and over build a cult Batmobile and celebrate the 20-year anniversary of LEGO DC
  • BATMAN VEHICLE WITH DETAILS:
  • The toy car is packed with a foldable bonnet, striking cockpit and cool stickers that capture the iconic design from the movies
  • MINIFIGURE WITH EXTRAS:
  • The included LEGO Batman mini figure with fabric cape and the golden jubilee coin under the hood make the game set particularly exciting for collectors as well
  • BONUS IN VIDEO GAME:
  • Scan the QR code from the instructions and activate the Batmobile and a rare golden variant in the game LEGO Batman – Legacy of the Dark Knight
  • BATMAN GIFT FOR CHILDREN: This LEGO DC Set is a popular birthday present for boys and girls from 9 years and over, as well as for older fans of LEGO Kits and Superheroes Modellbau
  • DIGITAL BUILDING INSTRUCTIONS: The LEGO Builder APP helps children enjoy an intuitive building experience where they can store sets, track progress, and enlarge, rotate and view models in 3D
  • MORE LEGO DC: Inspire endless, imaginative gaming and building fun with the large selection of LEGO DC kits for fans of all ages

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.