• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76419 LEGO® HARRY POTTER™ Hogwarts Castle with castle grounds

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® HARRY POTTER™

Recommended minimum age

18 years

LEGO parts

2660

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Hogwarts Castle with castle grounds

Weight

3.54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798039 76419 LEGO® HARRY POTTER™ Hogwarts Castle with castle grounds

Description

LEGO Harry Potter Castle Hogwarts with its castle area (76419) is the perfect model kit for adults to bring you the magical atmosphere of the Wizarding World in your living room. Enjoy a magical and creative adventure and build the very first LEGO Hogwarts model of the entire castle area.

Remember unforgettable Harry Potter scenes as you visit the main tower, the astronomy tower, the Great Hall, the boathouse, the courtyards, the greenhouses, the paths, the bridges, the rocky landscape and the Great Lake. Represent the chamber of horror, the chamber of winged keys, the chamber of magic potions and the chessboard chamber with its distinctive furnishings. See the box and LEGO Builder APP for step-by-step instructions. Add LEGO models of the Durmstrand ship, the Beauxbaton carriage and the Ford Anglia to the branches of the Whistling Willow, the minifigure of the architect of the Hogwarts Castle and the board labeled "Hogwarts Castle" to complete this enchanting eye-catcher.

This Harry Potter collector's piece made from LEGO Stones is part of a wide range of great adult LEGO sets and is a great reward for yourself and a great Harry Potter gift for other fans. Enrich your Harry Potter collection or start it with this extensive set, which will amaze you.

This Hogwarts model is 21 cm high, 35 cm wide and 25 cm deep
Contains 2,660 parts

This text is machine translated.

Features

  • Create the most famous places of the magician world with this breath-taking LEGO Harry Potter Hogwarts Castle with terrain model kit from 2,660 parts as construction and exhibition set for adults and fans
  • Enjoy the magic and build the Hogwarts Castle and its surrounding areas, including the main tower, the astronomy tower, courtyards, the Great Hall and the boathouse, bridges and greenhouses
  • Enjoy the details of the rocky landscape, the Black Lake, the chamber of horror, the winged keys room, the magic potions classroom and the chessboard chamber, each with instantly recognizable elements
  • This magical LEGO set also includes the Durmstrand ship, the Beauxbatons carriage with winged horses that "fly" on a transparent stand, and a Ford Anglia in the branches of the whipping pasture
  • Place the gold-colored Hogwarts architect statue next to the "Castle Hogwarts" badge or at the corner of the base plate to create a charming exhibit for your Harry Potter collection

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)