• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76443 LEGO® HARRY POTTER™ Hagrid's and Harry's motorcycle tour

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® HARRY POTTER™

Recommended minimum age

9 years

LEGO parts

617

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Hagrid's and Harry's motorcycle tour

Weight

0.7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305892 76443 LEGO® HARRY POTTER™ Hagrid's and Harry's motorcycle tour

Description

Hagrid's and Harry's Motorcycle Tour (76443) is a magical toy and a fascinating birthday present for girls, boys and all fans of the magic world from the age of 9. This LEGO Harry Potter set for playing and exhibition includes the mobile and integrated mini figures Harry Potter, Hedwig and Rubeus Hagrid, who are sitting on the motorbike and in the side car. The wheels of this LEGO Stone toy motorcycle turn so that children can recreate legendary scenes from Harry Potter and the sanctuaries of death. When the spectacular Harry Potter model is displayed, it draws attention to itself.

The LEGO Builder APP offers your child an easy and intuitive construction adventure. In the APP, children can enlarge and rotate 3D model views or follow their progress.

This set is a magical toy for fans of fantasy adventures. The model is part of the extensive collection of LEGO Harry Potter sets, which are available separately for young witches, sorcerers and muggles to play particularly imaginative.

This text is machine translated.

Features

  • Magic set for building, playing and exhibition: Imagine the escape scenes with Hagrid's motorcycle from Harry Potter and the sanctuaries of death with this LEGO Harry Potter kit for children and all fans
  • 3 LEGO Harry Potter mini-figures made of LEGO Stones: The model contains the mobile toy figures Harry Potter, Hedwig and Rubeus Hagrid, which are placed on Hagrid's flying motorbike or in the side car
  • Magic toy for fans of LEGO fantasy sets: The set is an excellent structural task for children, who can model the popular character Hagrid on its legendary blue motorcycle and Harry Potter in the side car in detail
  • Construction toys with many playful details: You can ride the motorcycle, move Hagrid's head and arms, move Harry's arms and turn Hedwig's head and adjust their wings
  • Magic birthday present for children aged 9 and over: This LEGO Harry Potter toy bike is a special reward for girls, boys and all the fans of the magic world
  • Helpful helper: The LEGO Builder APP offers an intuitive construction adventure; while children build the model, they can enlarge and rotate 3D model views in the APP, track their construction progress and store sets
  • Part of an extensive collection: LEGO Harry Potter game sets let young witches, wizards and muggles present legendary scenes and their own stories, but the models on display are also great eye-catchers

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)