• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76460 LEGO® HARRY POTTER™ Hogwarts™ Castle: Selection ceremony with the speaking hat (76460)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® HARRY POTTER™ 76460 Hogwarts™ Castle: Selection ceremony with the speaking hat (76460)

  • This kit allows children to play the ceremony with the speaking hat on the castle Hogwarts™
  • 4 LEGO® Harry Potter™ minifigures, including Professor McGonagall™
  • Turn the wheel to find out which house the student is assigned to
  • With a cat-cartridge, a table full of food and house-point counter
  • Harry Potter™ toy for giving to boys, girls and fans aged 7 and over
  • The LEGO® Builder APP offers an even more fascinating creative experience
  • Part of a range of modular (sold separately) Hogwarts™ Sets
  • The rotating wheel from this 124-piece set is 6 cm high

Technical specifications

Product type

LEGO® HARRY POTTER™

Recommended minimum age

7

LEGO parts

124

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Hogwarts™ Castle: Selection ceremony with the speaking hat (76460)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524444 76460 LEGO® HARRY POTTER™ Hogwarts™ Castle: Selection ceremony with the speaking hat (76460)

Description

The LEGO® Harry Potter™ kit (76460) allows children to play back the ceremony with the speaking hat on Hogwarts™ Castle – just like Harry Potter and the Stone of the Wise Men. The Harry Potter gift for boys, girls and all fans aged 7 and over includes 4 LEGO Harry Potter minifigures: Professor McGonagall™, Harry Potter, Hermione Granger™ and Draco Malfoy™. Put the speaking hat on each student and turn the "mapping wheel" to find out which house on Hogwarts™ Castle the children are assigned to. There is also a dining table and a house point counter. This adventure set for children is a tribute to the very first LEGO Harry Potter set (4701) from the year 2001. It also includes a collection patronage for the 25-year anniversary: Professor McGonagall's cat patronage. The set fits in Hogwarts Castle: The Great Hall (76435). This set belongs to a whole collection of modular (separately available) building toys, which together form the most detailed castle of Hogwarts from LEGO bricks. The set consists of 124 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)