• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76474 LEGO® HARRY POTTER™ Castle Hogwarts™ Herbal Plants; Set for playing and exhibiting

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® HARRY POTTER™ 76474 Castle Hogwarts™ Herbal Plants; Set for playing and exhibiting

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 12 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: On the table, the Mimbulus Mimbeltonia from this 817-piece set is 24 cm high, 11 cm wide and 9 cm deep
Product type

LEGO® HARRY POTTER™

Recommended minimum age

12

LEGO parts

817

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Castle Hogwarts™ Herbal Plants; Set for playing and exhibiting

Factory colour

Multicolour

Material

Plastic

Weight

969 g

UKCA

yes

Number of pieces

817 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

969 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765486 76474 LEGO® HARRY POTTER™ Castle Hogwarts™ Herbal Plants; Set for playing and exhibiting

Description

Hogwarts™ Castle: Herbalist Plants (76474) is a LEGO® Harry Potter™ kit that allows young wizards, witches and muggels to experience real magic. An alraune, a snappy geraniac and the Mimbulus Mimbeltonia invite you to play and are fascinating eye catchers. Pull the alraune out of her pot to shake her roots and move her mouth as if she were screaming. Rotate wheels to "bite" the taut geraniums and pulse the Mimbulus Mimbeltonia. Children can arrange the models for their own magical Harry Potter room decoration. Put 2 of the plants on the table and add the decorative ranches and ear protectors. As Hermione Granger™ once said, "The cry of the alraune is deadly for anyone who hears it." The LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and track how far they are. The 817-piece set is a cool gift for teenagers and all fans aged 12 and over.

BAU- AND SPIELSET: HOGWARTS™ Castle: Herbal Plants (76474) lets you create 3 magical herbs. This LEGO® Harry Potter™ model is a playful room decoration for fans
3 MAGICAL PLANTS: Remove the alraune from the pot and move her mouth as if she were screaming. Rotate the wheels to "bite" the taut geraniums and pulse the Mimbulus Mimbeltonia
LET CHILDREN PLAY CREATIVELY: This set offers children a rewarding as well as creative project. Fascinating functions invite you to play and many fantasy adventures
ADJUSTABLE HARRY POTTER™ ROOM DECORATION: Put 2 of the plants on the table (with drawer) and add the decorative tendrils and ear protectors to complete the eye-catcher
GIFT FOR HARRY POTTER™ FANS: This construction toy is a fantastic gift for teenagers and fans aged 12 and over
OPTIMIZATION INTERACTIVE LENS: The LEGO® Builder APP allows children to build independently, enlarge and rotate 3D models and store their sets. The digital assembly instructions also shows the enthusiasts how far they have come with the model
DISCOVER THE HUGE RANGE: The LEGO® Harry Potter™ collection sets, which are available separately, allow young witches, wizards and muggles to reproduce legendary scenes, to present their own stories and display the detailed models

This text is machine translated.

Features

  • TOY FOR CHILDREN ABOVE 12 YEARS: Hogwarts Castle: Herbal plants let you create three magical plants and bring the magic world directly home; this LEGO Harry Potter model becomes a playful decoration for real fans
  • 3 LEGO PLANTS: Pull the alraune out of the pot and move her mouth as if she were crying; turn on the wheels to bite the tapestry geraniums and to pulse the mimbuus mibeltonia
  • CREATIVE SPIELSET: This craft set offers children a worthwhile construction project and invites for creative games; fascinating functions provide for many fantasy adventures
  • ADJUSTABLE HARRY POTTER DECO: Put two of the plants on the table with drawer and add the decorative tendrils and ear protectors to create a special eye-catcher
  • GIFT FOR HARRY POTTER FANS: This toy is a popular gift for boys, girls and fans aged 12 and over
  • INTERACTIVE CONDITIONS: The LEGO Builder APP allows children to build and rotate 3D models independently and store their sets; the digital building instructions also show the progress of the model
  • EXPLORE THE RANGE: The Harry Potter sets, which are available separately, allow young witches, wizards and muggle to play scenes and present their own stories

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)