• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76471 LEGO® HARRY POTTER™ Magician shops in the angled alley; kit; fantasy toy; 8 minifigures for role-playing games

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® HARRY POTTER™ 76471 Magician shops in the angled alley; kit; fantasy toy; 8 minifigures for role-playing games

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The shop of Borgin and Burkes from this 788-piece kit is 19 cm high, 19 cm wide and 7 cm deep
Product type

LEGO® HARRY POTTER™

Recommended minimum age

8

LEGO parts

788

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Magician shops in the angled alley; kit; fantasy toy; 8 minifigures for role-playing games

Factory colour

Multicolour

Material

Plastic

Weight

1.08 kg

UKCA

yes

Number of pieces

788 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.08 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765484 76471 LEGO® HARRY POTTER™ Magician shops in the angled alley; kit; fantasy toy; 8 minifigures for role-playing games

Description

Magician shops in Winkelgasse (76471) from this LEGO® Harry Potter™ kit invite children to magical adventures. At Borgin and Burkes, you can expect enchanted artifacts like the disappearing cabinet and the bewildered opal necklace. Enter the store through the flea network and activate the hand of fame, as in Harry Potter and the chamber of horror. Discover in Potage's boiler shop magic kettle in all sizes. One of them is even a self-mixing boiler. You can use the arc to connect the two stores with each other or with other stores from the LEGO Harry Potter range or from other corner-lane sets. This set is a great gift for children 8 years and older who love Harry Potter. 8 minifigures and Ron's dog patron – a collector's piece to celebrate the 25-year anniversary of the LEGO Harry Potter sets – inspire children to countless role-playing games. And the LEGO Builder APP provides an intuitive building experience with its 3D instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are.

FANTASY TOYS FOR KIDS: LEGO® Harry Potter™ Magician Shops in Winkelgasse (76471) is a kit that allows children to play magical shopping tours at Borgin and Burkes as well as in Potage's Kesselladen

8 LEGO® MINIFIGURES: Harry Potter™, Hermione Granger™, Ron Weasley™, Draco Malfoy™, Narzissa Malfoy, Ms Potage, Mr Borgin and Fenrir Greyback

BORGIN AND BURKES: Send a minifigure through the flea network to the store, discover magical artifacts and activate the hand of fame - just like in Harry Potter and the chamber of horror

POTES KESSELLADEN: Here there are magic boilers in all sizes, even "self-stirring". The set also includes Ron's dog patron – a collector's piece to celebrate the 25-year anniversary of the LEGO® Harry Potter™ Sets

HARRY POTTER™ KIDS GIFT: This toy is a great gift for fans aged 8 and over. Children can use the models for playing and as room decorations

ENHANCED INTERACTIVE EXPERIENCE: The LEGO® Builder APP offers a creative adventure with its 3D installation instructions. Kids can zoom in and rotate 3D models, and view (and save) how far they are with their model

BRIVERING AND EXTENSION: The arc connects the two stores with each other or with other stores from the LEGO® Harry Potter™ range or from other corner-lane sets

This text is machine translated.

Features

  • CREATIVE TOYS FOR CHILDREN AGED 8 AND OVER: LEGO Harry Potter magic shops in Winkelgasse invite you to take a magical shopping trip at Borgin and Burkes and at Potage's Kesselshop
  • 8 LEGO MINIFIGURES: Harry Potter, Hermione Granger, Ron Weasley, Draco Malfoy, Narzissa Malfoy, Ms Potage, Mr Borgin and Fenrir Greyback
  • BORGIN AND BURKES: Send LEGO minifigure through the flea network, discover magical artifacts and activate the hand of fame as in Harry Potter and the chamber of horror
  • POTES KESSELLADEN: Magical kettle in different sizes, including self-stirring, plus Ron's dog patronage as a collector's piece for the 25-year anniversary of the LEGO Harry Potter sets
  • HARRY POTTER GIFT FOR YOUNG AND GIRLS: Toys for fans aged 8 and over for playing and as DIY decoration in the children's room
  • OPTIMIZED INTERACTIVE EXPERIENCE: Rotate, zoom, view progress and save models with LEGO Builder APP 3D allows you to create an intuitive building experience
  • COMBINE AND EXPAND: The arc connects the two stores with each other or with other stores available separately from the LEGO Harry Potter range or from other Hogwarts sets

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)