LEGO® Animal Crossing 77056 Eugens Museum Collection
Eugens Museum Collection is a LEGO® kit for fans of Animal Crossing™
The set contains 2 minifigures: The Eule Eugen and the Frog Liliane
Children can dig up a fossil and catch fish and crab animals for the exhibition
Thanks to the folding walls, the museum can be transformed in a variety of ways
With this great kit children can combine animal crossing activities with LEGO® creativity
Also check out the other LEGO® Animal Crossing™ sets that are available separately
The intuitive LEGO® Builder APP allows children to zoom in and rotate 3D views of the models
The museum is 25 cm wide when fully folded up
Technical specifications
Product type
LEGO® Animal Crossing
Recommended minimum age
7 years
LEGO parts
543
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Type
Eugens Museum Collection
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400487 77056 LEGO® Animal Crossing Eugens Museum Collection
Description
Eugens Museum Collection (77056) is a kit that allows fans of the Animal Crossing™ video game series as well as children who love animals and nature to play actively and creatively. The Nintendo® Character Kit is a great gift for girls and boys aged 7 and over. This LEGO® construction toy recreates the museum from the video game series Animal Crossing. Children can customize the different exhibition areas with their finds. With the spate one can dig out the missing Triceratops-tail bone. With the net you can catch fish for aquarium or butterflies and shrimp animals. Folding walls and adjustable elements can be arranged differently and offer further gaming possibilities. The set also includes a fountain and the Taubenschlag café, where children can meet Eugen and Liliane before continuing to explore nature. LEGO Builder APP also provides additional digital building fun. In the APP, young builders can enlarge and rotate 3D model views. The set consists of 543 parts.
Eugens Museum Collection (77056) is a kit that allows fans of the Animal Crossing™ video game series as well as children who love animals and nature to play actively and creatively. The Nintendo® Character Kit is a great gift for girls and boys aged 7 and over. This LEGO® construction toy recreates the museum from the video game series Animal Crossing. Children can customize the different exhibition areas with their finds. With the spate one can dig out the missing Triceratops-tail bone. With the net you can catch fish for aquarium or butterflies and shrimp animals. Folding walls and adjustable elements can be arranged differently and offer further gaming possibilities. The set also includes a fountain and the Taubenschlag café, where children can meet Eugen and Liliane before continuing to explore nature. LEGO Builder APP also provides additional digital building fun. In the APP, young builders can enlarge and rotate 3D model views. The set consists of 543 parts.