• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77058 LEGO® Animal Crossing Beaches cozy house

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Animal Crossing 77058 Beaches cozy house

  • Construction and play kit for children who love Animal Crossing™, toy houses and cute dogs
  • The game set for video game contains the mini-figure bees and a buildable house
  • Benchen's cozy home offers many play possibilities with the piano and picnic table
  • You can change the house by changing the furniture
  • This creative gift brings Animal Crossing™ into the LEGO® world of stone
  • Also check out the other LEGO® Animal Crossing™ sets that are available separately
  • LEGO® Animal Crossing™ sets offer a creative gaming experience
  • The house that can be built from this 149-piece set is 12 cm wide

Technical specifications

Product type

LEGO® Animal Crossing

Recommended minimum age

6 years

LEGO parts

149

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Beaches cozy house

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400489 77058 LEGO® Animal Crossing Beaches cozy house

Description

Are you looking for a small LEGO® Nintendo® toy for girls and boys aged 6 or over? Then Bienchen's cozy house (77058) is just the right choice. The construction and game set includes an extremely popular character from the Animal Crossing™ video game series. The creative game set is a great gift for fans of Animal Crossing, building toys and cute dogs.
The set contains a minifigure of a charming little dog, bee. In the building there is a bed and a piano. Outside is a picnic table where kids can pretend to have a croissant, pear and drink for breakfast. You can also play with the bee's mailbox and a worm on a rock. In addition, the LEGO® Builder APP offers additional digital building fun. In the APP, young builders can enlarge and rotate 3D model views. The set consists of 149 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.