• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77057 LEGO® Animal Crossing Creative Homes: Seasons full of fun

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® Animal Crossing 77057 Creative Homes: Seasons full of fun

  • Set of 2 houses for fans of the Animal Crossing™ video game series
  • 3 minifigures: The bear Berry, the deer Selina and the Wolf Grimm
  • Furniture, accessories, and remodeling elements offer an infinite number of facilities
  • A driving car inspires to imaginative move role-playing games
  • This animal crossing™ gift lets children build imaginative houses made of LEGO® bricks
  • Also check out the other LEGO® Animal Crossing™ sets that are available separately
  • The intuitive LEGO® Builder APP allows children to zoom in and rotate 3D views of the models
  • With the bridge, both houses from this 814-piece set are 42 cm wide

Technical specifications

Product type

LEGO® Animal Crossing

Recommended minimum age

7 years

LEGO parts

814

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Creative Homes: Seasons full of fun

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400488 77057 LEGO® Animal Crossing Creative Homes: Seasons full of fun

Description

Creative Houses: Seasons full of fun (77057) includes familiar Nintendo® characters as LEGO® minifigures from the Animal Crossing™ video game series and is suitable as a gift for children aged 7 and over who love animal crossing and creative furnishings.
One can build 2 houses and then set up with plenty of accessories. There are countless ways to adapt, both indoors and outdoors. The two houses can be set up side by side or stacked on top of each other to form a 2-story house. Interchangeable modules for each of the 4 seasons allow children to add accessories such as snowballs and a snowman or pumpkins and autumn leaves. The creative set also includes 3 minifigures: A bear Berry, a deer-cow Selina and the Wolf Grimm. All 3 characters have their own furniture. With the mobile wagon one can represent moves. In addition, the LEGO® Builder APP offers additional digital building fun. In the APP, young builders can enlarge and rotate 3D model views. The set consists of 814 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.