• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77261 LEGO® SPEED CHAMPIONS Ferrari 499P kit with racing car

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® SPEED CHAMPIONS 77261 Ferrari 499P kit with racing car

  • Suggested Sex: Young/Girl
  • Recommended age in years (at least): 9 year(s) Recommended
  • Age (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The Ferrari model from this 329-piece game set is 4 cm high, 18 cm long and 7 cm wide
Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

9

LEGO parts

329

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Ferrari 499P kit with racing car

Factory colour

Multicolour

Material

Plastic

Weight

356 g

UKCA

yes

Number of pieces

329 Stück(e)

Sound effects

no

Package volume

2.253 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

356 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765467 77261 LEGO® SPEED CHAMPIONS Ferrari 499P kit with racing car

Description

The LEGO® speed champions Ferrari 499P (77261) let you unleash your enthusiasm for fast-paced racing. Children over 9 years can build and display the toys and send the Ferrari into many races. The model has many design details of the real racing car. The toy car has a low cockpit, a rear wing, a large air intake on the roof, with "Michelin"-printed tires, a rear-mounted engine, and sponsor logos. The set also includes a Ferrari outfit and helmet figure. The racing driver fits behind steering wheel, in order to exhibit the racer or to send it to the race.
LEGO Speed Champions sets are great gifts that can let the children create replicas of many famous Flyers. And the LEGO Builder APP with digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and see how far they are. The set consists of 329 parts.

Kit WITH FERRARI RACING CARS: Children over 9 years can build and exhibit the LEGO® speed champions Ferrari 499P (77261) and send the toy car into exciting races
1 RACER MINIFIGURES: The minifigure wears the legendary red outfit. Set the racer to the wheel and are ready to embark on a rapid adventure with the toy speedster
AUTHENTIC details: This Ferrari model has the same details as the winning real racing car, for example a rear wing, an air-intake on the roof and "Michelin"-printed tires
MODEL TO EXHIBIT: After an exciting race, this Ferrari fan article can be displayed on a shelf or table in the children's room
GIFT FOR CHILDREN: The Ferrari racing car from this kit offers a fascinating construction and gaming experience and is a great gift idea for motor sports fans aged 9 and over
MORE RENNSPASS: Discover further LEGO® Speed Champions kits available separately with true-to-original speed cameras
LEGENDARY CARS TO PLAY AND EXHIBIT: Create LEGO® replicas of real racing cars and super sports cars as well as popular speed runners from video games, TV series and movies

This text is machine translated.

Features

  • MODEL BUILDING WITH FERRARI RACING CAR: Boys and girls from 9 years of age can build, exhibit the LEGO Speed Champions Ferrari 499P and play the model in exciting racing
  • 1 RACER MINIFIGURES: The LEGO minifigure in a legendary red outfit can be set at the control and provides for rapid adventure with the toy car
  • CHILDREN'S TOYS WITH AUTHENTIC DETAILS: This Ferrari model impresses with realistic elements such as rear wing, roof air intake and "Michelin"-printed tires
  • 3D PUZZLE TO EXHIBIT: After exciting racing, this Ferrari fan article can be presented in a piece of shelves or in the children's room as a DIY decoration
  • GIFT FOR CHILDREN: The Ferrari racing car from this kit offers an exciting construction and gaming experience and is a great gift for boys, girls and motor sports fans aged 9 and over
  • MORE RENNSPASS: Discover further LEGO Speed Champions sets available separately with highly detailed speeders and expand your collection
  • LEGENDARY CARS FOR PLAYING AND EXHIBITING: Create LEGO replicas of real racing cars and supersports cars as well as favorite speeders from video games, TV series and movies

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)