
Number
Highlights & Details
LEGO® SPEED CHAMPIONS 77263 BMW M3 (E30); kit; BMW toy car with 1 minifigure at the wheel; game set with imitated racer; present for children and car fans starting from 9 years
- The LEGO® Speed Champions BMW M3 (E30) is a kit for children aged 9 and over
- The LEGO Group and BMW have faithfully reproduced the racing paint in the model
- The square bonnet and rear wing are just two of the authentic details
- You can set the BMW driver behind the minifigure steering wheel for exciting role-playing games
- The BMW model is a great eye-catcher for shelves or for the desk
- Gift idea for children aged 9 and over, for BMW fans and adults collecting model cars
- Check out other LEGO® Speed Champions toy cars available separately
- LEGO® speed champions sets let children and car fans build true-to-life models
- The LEGO® car from this 358-piece set is 17 cm long
Technical specifications
- Product type
LEGO® SPEED CHAMPIONS
- Recommended minimum age
9
- LEGO parts
358
- Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
- Type
BMW M3 (E30); kit; BMW toy car with 1 minifigure at the wheel; game set with imitated racer; present for children and car fans starting from 9 years
- Factory colour
Multicolour
- Material
Plastic
- Weight
413 g
- UKCA
yes
- Number of pieces
358 Stück(e)
- Sound effects
no
- Package volume
3.362 cm³
- Recommended age (max)
99 Jahr(e)
- Assembly required
yes
- Package weight
413 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771323 77263 LEGO® SPEED CHAMPIONS BMW M3 (E30); kit; BMW toy car with 1 minifigure at the wheel; game set with imitated racer;
Description
This text is machine translated.
Features
- CONSTRUCTABLE SPEEDSTER: Celebrate the 40-year anniversary of an icon of motorsport with the LEGO® Speed Champions BMW M3 (E30) (77263). The kit is a great gift for children aged 9 years and above
- SPECIAL DESIGN: The design teams of BMW and the LEGO® Group have worked closely together to reproduce the unique racing paint of the BMW Motor Sports division with authentic colors and graphics
- AUTHENTIC details: The design details of the toy-flipper come from the real BMW M3, for example the square bonnet, the small air inlet at the front and the rear wing
- 1 MINIFIGURE: The model car also includes a minifigure in a BMW outfit (including a hair part and wrench), which children can wheel at the wheel and send in exciting races
- GIFT IDEA FOR CAR FANS: This BMW kit offers a fascinating building and gaming experience and is a great gift for children aged 9 and over and adults collecting model cars
- MORE RENNSPASS: Discover further LEGO® Speed Champions kits available separately with true-to-original toy flares
- HUGE SPIEGELSPASS: LEGO® SPEED Champions sets let you create powerful replicas of legendary speeders, send models in exciting racing and exhibit every masterpiece on a shelf or on a desk
- DIMENSIONS: The BMW M3 from this 358-piece set is 4 cm high, 17 cm long and 7 cm wide







