• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77240 LEGO® SPEED CHAMPIONS Bugatti Centodici Hypersport car

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® SPEED CHAMPIONS 77240 Bugatti Centodici Hypersport car

  • LEGO® Speed Champions Bugatti Centodici Hypersport Cart made from LEGO Stones
  • For exciting role-playing games one can set the Bugatti racing driver behind the steering wheel
  • The authentic Bugatti design details also include the air inlets and special rims
  • The LEGO® car can be displayed on a shelf or desk after playing
  • Gift idea for children aged 9 years and above and for adults collecting model cars
  • Check out other LEGO® Speed Champions cars sold separately
  • LEGO® speed champions sets let children and car fans build models that are true to the original
  • The LEGO® toy car can be built from this 291-piece set is 15 cm long

Technical specifications

Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

9 years

LEGO parts

291

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Bugatti Centodici Hypersport car

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400518 77240 LEGO® SPEED CHAMPIONS Bugatti Centodici Hypersport car

Description

Children over 9 years can collect, build and exhibit the LEGO® Speed Champions Bugatti Centodieci Hypersport Car (77240) and send it to many races. The car was developed as a tribute to the Bugatti EB 110. This impressive toy speedster has many of the famous design details of the real sports car.
The LEGO® Bugatti model features, among other things, the 5 round air inlets on the sides, the unique rims, the headlights, the horseshoe-shaped radiator grille, the overhanging rear wing and the 4 rear exhaust pipes of the Centodici hyper-sports car. Apart from the car the LEGO set also contains a Bugatti race driver. For exciting racing and role-playing games, the minifigure can be used at the wheel by the children.
LEGO Speed Champions kits let the children and enthusiastic car fans create replicas of some of the legendary vehicles of the world. Each of these cars can be built using the LEGO Builder APP. This APP takes you and your child on an intuitive digital construction adventure. The set consists of 291 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)