• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77249 LEGO® SPEED CHAMPIONS Williams Racing FW46 F1® racing car

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

10 years

LEGO parts

263

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Williams Racing FW46 F1® racing car

Factory colour

Multicolour

Weight

0.28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342163 77249 LEGO® SPEED CHAMPIONS Williams Racing FW46 F1® racing car

Description

With the LEGO Speed Champions Williams racing FW46 F1 racing car (77429), boys and girls aged 10 years and over are expecting the thrill of super-fast Formula 1 racing. Children and adult fans can collect, build and exhibit the car or send it in exciting racing. The model has the same design details as the real racer that traveled around the Formula 1 2024 World Championship.

The toy car has a cockpit that can be opened by folding up the halo bracket, a rear wing, a wishbone, sponsor stickers and wider rear tires with the print "Pirelli". The racing car also includes a racing driver minifigure with helmet and in the racing hall of Williams Racing, which one can set in the cockpit.

LEGO Speed Champions sets and construction toys allow the children and motor sports fans to build models from some of the most legendary flickers in the world. This includes other separately available F1 car models, which have taken the title in the Formula 1 season 2024. Each of these racing cars and LEGO vehicles can be assembled with the help of a printed building manual. Or you and your child can take you and your child from the LEGO Builder APP on a fun-filled construction adventure.

This text is machine translated.

Features

  • Williams racing F1 toy car for children: Boys and girls aged 10 and over can build, exhibit and send the LEGO Speed Champions Williams racing FW46 F1 racing car into exciting races
  • Construction toys with 1 mini-figure: This game set contains a racing driver in the racing universe of Williams Racing; the toy figure carries a helmet and can be set in the cockpit for exciting racing
  • Authentic details: The model car has the same design details as the real 2024-season jet, including a halo band, a rear wing, sponsor stickers and wider rear tires with the print "Pirelli"
  • Discover more F1 Action Fun: Get more LEGO F1 racing car kits available separately to deliver exciting races with your family and spend valuable time together
  • Model and collector's piece of a Formula 1 racing car for exhibition: After the packed races, children can display the toy car on a shelf or on the bedside table
  • Gift for F1 Fans: This premium model of an F1 racing car offers a fascinating construction and gaming experience and is a great LEGO gift idea for children aged 10 and over, for Formula 1 fans and for adults who love motor sport
  • Build models of legendary racing cars and exciting construction toys: LEGO Speed Champions sets let the children and car fans imitate some of the most famous speeders in the world with LEGO bricks

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)