• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

77260 LEGO® SPEED CHAMPIONS The Fast and The Furious Toyota Supra MK4; set with sports car

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® SPEED CHAMPIONS 77260 The Fast and The Furious Toyota Supra MK4; set with sports car

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 10 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The sports car from this 292-piece set is 4 cm high, 15 cm long and 7 cm wide
Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

10

LEGO parts

292

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The Fast and The Furious Toyota Supra MK4; set with sports car

Factory colour

Multicolour

Material

Plastic

Weight

330 g

UKCA

not relevant

Number of pieces

292 Stück(e)

Sound effects

no

Package volume

2.253 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

330 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765466 77260 LEGO® SPEED CHAMPIONS The Fast and The Furious Toyota Supra MK4; set with sports car

Description

With the LEGO® speed champions The Fast and The Furious Toyota Supra MK4 (77260), children aged 10 and over can expect action scenes from the film. Car fans can use LEGO to build stones, exhibit and send them to many races. The car has the same cool design details as the legendary 2001 movie classic. The toy sports car has the same bright-orange racing paint, Troy Lee's "Nuclear Gladiator" graphic, a rear wing and 4 innovative chrome-look rims. The game set also includes the minifigure Brian O’Conner from the Fast & Furious movies, which typically wear a T-shirt and jeans. Set Brian at the wheel to play back exciting action scenes. LEGO Speed Champions sets are great gifts that can let the children create replicas of many famous Flyers. The Build Together feature in the LEGO Builder APP lets others join in on their own devices for this building fun and create part of the set. The set consists of 292 parts.

The LEGENDARY FAST & FURIOUS Speedster: The LEGO® Speed Champions The Fast and The Furious Toyota Supra MK4 (77260) lets children aged 10 years and over build and exhibit a model and play back exciting film scenes
THE MINIFIGURE BRIAN O’CONNER: Put the minifigure, which is true to the original of the famous film hero in T-shirt and jeans, at the wheel of the orange sports car
AUTHENTIC DETAILS: This Fast & Furious collector's piece has Troy Lee's "Nuclear Gladiator" graphic on the side, a rear wing and 4 novel "chrome wheels"
COOL ROOM DECOR: Fans of the film can exhibit the finished Toyota Supra MK4 on the shelf, desk or dessert
GIFT FOR CHILDREN: This movie souvenir is a great gift for kids and car fans
BUILD TOGETHER: The LEGO® Builder APP offers a great community experience where everyone can build part of the set with their own smart devices
LEGENDARY SPEEDERS TO PLAY AND EXHIBIT: LEGO® speed champions sets let children and passionate car fans build many copies of famous cars

This text is machine translated.

Features

  • FAST & FURIOUS FLITZER: The LEGO Speed Champions The Fast and The Furious Toyota Supra MK4 lets children aged 10 years and over build a detailed 3D model, exhibit and play exciting film scenes
  • LEGO MINIFIGURE BRIAN O’CONNER: Put the detailed minifigure in the t-shirt and jeans at the wheel of the iconic orange sports car and bring the film hero to life
  • LEGO FAST AND FURIOUS WITH DETAILS: This Fast & Furious collector's piece will delight you with Troy Lee's "Nuclear Gladiator" graphic on the side, a striking rear wing and 4 novel chrome wheels
  • COOL DIY DECOR: Fans of the film can exhibit the finished Toyota Supra MK4 in the children's room, on the desk or on the bedside table
  • GIFT FOR CHILDREN: This Fast and Furious fan article is a popular gift idea for boys and girls, but adult car fans also enjoy it
  • BUILD TOGETHER: The LEGO Builder APP enables a shared building experience where everyone can build on different parts of the set using their own smart devices
  • LEGENDARY RACING FUN TO PLAY AND EXHIBIT: LEGO Speed Champions sets let children and car fans build and exhibit replica of famous cars in detail

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)