• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

76924 LEGO® SPEED CHAMPIONS Mercedes-AMG 63 & Mercedes-AMG SL 63

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® SPEED CHAMPIONS

Recommended minimum age

10 years

LEGO parts

808

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mercedes-AMG 63 & Mercedes-AMG SL 63

Factory colour

Multicolour

Weight

0.853

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088344 76924 LEGO® SPEED CHAMPIONS Mercedes-AMG 63 & Mercedes-AMG SL 63

Description

LEGO Speed Champions Mercedes-AMG G 63 & Mercedes-AMG SL 63 (76924) is a great set and F1 toy with 2 models for boys and girls aged 10 and over. The two stylish toy cars from this LEGO set are great models for building, playing and exhibition. Children, Mercedes-AMG fans and enthusiastic adult collectors can of course also send the speeders in thrilling races.

The black Mercedes-AMG G 63 G-Class and the yellow Mercedes-AMG SL 63 convertible have many design details that can also be found on the real cars. These include the front grille, the bonnet, the interior details and the famous Mercedes inscription. Both Mercedes-AMG toy cars also include a mini-driver figure, which can be used by children to steer the car and send it to the racetrack.

LEGO Speed Champions construction toys allow the children and enthusiastic car fans to create replicas of some of the legendary vehicles of the world. Each of these LEGO toy cars can be built using printed building instructions or the LEGO Builder APP. This APP takes you and your child on an intuitive construction adventure

This text is machine translated.

Features

  • 2 Mercedes-AMG toy cars for children: LEGO Speed Champions Mercedes-AMG 63 & Mercedes-AMG SL 63 is a vehicle toy for boys and girls aged 10 and over and for adults collecting model cars
  • 2 driver minifigures: For role-playing games and rapid racing, a driver minifigure is included in a Mercedes-AMG outfit for both cars that can be built
  • Authentic Mercedes-AMG design: Both cars for collecting adorn many design details, which can also be found on the real cars, including the front grille, the bonnet, the wheels, the interior details and the Mercedes logo
  • Exhibition models: After the two LEGO toy cars have carried out countless races, the speeders can be exhibited on the shelf or on the bedside table
  • Toy cars to give away: This 2 Mercedes AMG car kit offers a great construction and gaming experience and is a great gift idea for children aged 10 and over and for adults collecting model cars
  • Still more exciting racing: Discover other LEGO Speed Champions kits available separately with true-to-original replicas of LEGO stones
  • Toy cars for building, playing and exhibiting: LEGO Speed Champions kits let the children and car fans create replicas of some of the world's most legendary cars

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)