• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

9136 N Fleischmann piccolo (incl. track bed) Curve 430 mm 15 ° 430 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fleischmann N gauge 'piccolo' track system

  • Embankment
  • Wooden sleeper lookalike
  • No need to lay ballast
  • Nickel silver alloy

Technical specifications

Manufacturer part #

9136

Size

N

Product type

N Fleischmann piccolo (incl. track bed)

Track type

Curve

Length

430 mm

Radius (model train)

430 mm

Angle

15°

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214195 9136 N Fleischmann piccolo (incl. track bed) Curve 430 mm 15 ° 430 mm 1 pc(s)

Description

The FLEISCHMANN N "piccolo" track corresponds to the internationally standardized N gauge. With the moulded plastic ballast bed with its detailed engraved and coloured imitation wood sleepers and fine reproduction of ballast stones, the model railway track is convincingly realistic. There is no need to lay your own ballast. These full profile rails consist of a high-quality nickel silver alloy with ideal conducting properties, even on long stretches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)