• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

9161 N Fleischmann piccolo (incl. track bed) Crossing 115 mm 30 ° 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fleischmann N gauge 'piccolo' track system

  • Embankment
  • Wooden sleeper lookalike
  • No need to lay ballast
  • Nickel silver alloy

Technical specifications

Manufacturer part #

9161

Size

N

Product type

N Fleischmann piccolo (incl. track bed)

Track type

Crossing

Length

115 mm

Angle

30°

Type

Electrically insulated

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214214 9161 N Fleischmann piccolo (incl. track bed) Crossing 115 mm 30 ° 1 pc(s)

Description

The FLEISCHMANN N "piccolo" track corresponds to the internationally standardized N gauge. With the moulded plastic ballast bed with its detailed engraved and coloured imitation wood sleepers and fine reproduction of ballast stones, the model railway track is convincingly realistic. There is no need to lay your own ballast. These full profile rails consist of a high-quality nickel silver alloy with ideal conducting properties, even on long stretches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)