• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

A90225 Lübbering 1 pc(s)

Product type
Cable dispenser accessories
Length
30 mm
Dim
(L x W x H) 30 x 160 x 87 mm
Weight
100 g
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable dispenser accessories

Length

30 mm

Dim

(L x W x H) 30 x 160 x 87 mm

Weight

100 g

Content

1 pc(s)

Width

160 mm

Height

87 mm

Documents & Downloads

Datasheet

Datasheet 3399076 A90225 Lübbering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399076 A90225 Lübbering 1 pc(s)

More interesting products

(*All information is plus legal VAT)