• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable drum unwinder TROMBOI 800 904762 HELU 1 pc(s)

Product type
Cable dispenser
Length
700 mm
Dim
(L x W x H) 700 x 700 x 140 mm
Weight
21.00 kg
Factory colour
Galvanized
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cable drum unwinder TROMBOI 800

Our service for you

Technical specifications

  • Drum weight: Max. 500 kg
  • Drum-Ø: 400 - 1000 mm
  • Drum width: Max. 580 mm
Product type

Cable dispenser

Length

700 mm

Dim

(L x W x H) 700 x 700 x 140 mm

Weight

21.00 kg

Factory colour

Galvanized

Content

1 pc(s)

Width

700 mm

Height

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197126 Cable drum unwinder TROMBOI 800 904762 HELU 1 pc(s)

Description

With this manual drum unwinder, cable drums made of wood, steel or plastic can be removed without any twist at the processing location. 2 side guide rollers with ball bearings. 2-way ball-bearing drain rollers.

This text is machine translated.

Hints

Weight only valid for non-continuous unwinding process with undamaged drum!

More interesting products

(*All information is plus legal VAT)