User & Safety Instructions 2552141 Cable reel 600 x 400 x 100 mm DN-CR-001 Digitus 1 pc(s)
Description
The cable drum unwinder is indispensable for larger cabling projects, whether on construction sites or in server farms. It facilitates the torsion-free winding of drums of all kinds and protects the material thereby. The dispenser is suitable for rollers up to 540 mm and is designed for drums weighing up to 150 kg. The individually adjustable supporting rollers allow cable drums with a diameter of 102 - 600 mm to be picked up. The unwinder can be easily transported due to its low dead weight of only 6 kg. The galvanized steel makes the maintenance-free dispenser a durable, robust product.
This text is machine translated.
Features
Max. Diameter of cable drum: 102mm - 600mm
Scope of delivery
1 x cable reel, 600x400x100 mm
Description
The cable drum unwinder is indispensable for larger cabling projects, whether on construction sites or in server farms. It facilitates the torsion-free winding of drums of all kinds and protects the material thereby. The dispenser is suitable for rollers up to 540 mm and is designed for drums weighing up to 150 kg. The individually adjustable supporting rollers allow cable drums with a diameter of 102 - 600 mm to be picked up. The unwinder can be easily transported due to its low dead weight of only 6 kg. The galvanized steel makes the maintenance-free dispenser a durable, robust product.