• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022627R0580 NH fuse 10 A 500 1 pc(s)

Product type
NH fuse
Nominal current - rounded value
10 A
Content
1 pc(s)
Nominal current
10 A
Switch-off capacity
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

0

Duty class

gG

Size

000

Nominal voltage

500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323685 ABB 1SCA022627R0580 NH fuse 10 A 500 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323685 ABB 1SCA022627R0580 NH fuse 10 A 500 1 pc(s)

Description

OFAF000H10 NH FUSE NH 000 10A 500V GG

This text is machine translated.