• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NH fuse 25 A 690 9 pc(s)

Product type
NH fuse
Nominal current - rounded value
25 A
Content
9 pc(s)
Nominal current
25 A
Switch-off capacity
0
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

9 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

0

Duty class

gG

Size

000

Nominal voltage

690

Documents & Downloads

Datasheet

Datasheet 2640670 ABB NH fuse 25 A 690 9 pc(s)

User & Safety Instructions

User & Safety Instructions 2640670 ABB NH fuse 25 A 690 9 pc(s)

Description

OFAA000GG25 NH FUSE NH 000 25A 690V GG

This text is machine translated.