• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022661R8920 NH fuse 32 A 690 3 pc(s)

Product type
NH fuse
Nominal current - rounded value
32 A
Content
3 pc(s)
Nominal current
32 A
Switch-off capacity
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

3 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

0

Duty class

gG

Size

000

Nominal voltage

690

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2645268 ABB 1SCA022661R8920 NH fuse 32 A 690 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2645268 ABB 1SCA022661R8920 NH fuse 32 A 690 3 pc(s)

Description

OFA000GG32 NH-FUSE NH 000 32A 690V GG

This text is machine translated.