• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022627R4730 NH fuse 315 A 500 1 pc(s)

Product type
NH fuse
Nominal current - rounded value
315 A
Content
1 pc(s)
Nominal current
315 A
Switch-off capacity
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

1 pc(s)

Nominal current

315 A

Nominal current - rounded value

315 A

Switch-off capacity

0

Duty class

gG

Size

1

Nominal voltage

500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320280 ABB 1SCA022627R4730 NH fuse 315 A 500 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320280 ABB 1SCA022627R4730 NH fuse 315 A 500 1 pc(s)

Description

OFAF1H315 NH FUSE NH 1 315A 500V GG

This text is machine translated.