• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022701R0700 NH fuse 250 A 690 3 pc(s)

Product type
NH fuse
Nominal current - rounded value
250 A
Content
3 pc(s)
Nominal current
250 A
Switch-off capacity
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Content

3 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Switch-off capacity

0

Duty class

gG

Size

2

Nominal voltage

690

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2645269 ABB 1SCA022701R0700 NH fuse 250 A 690 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2645269 ABB 1SCA022701R0700 NH fuse 250 A 690 3 pc(s)

Description

OFAA2GG250 NH-FUSE NH 2 250A 690V GG

This text is machine translated.