• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022701R1340 NH fuse 500 A 0.5 A 690 1 pc(s)

Product type
NH fuse
Nominal current - rounded value
500 A
Differential current rating
0.5 A
Content
1 pc(s)
Nominal current
500 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Differential current rating

0.5 A

Content

1 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Switch-off capacity

0

Duty class

gG

Size

3

Nominal voltage

690

AC/DC

500 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321226 ABB 1SCA022701R1340 NH fuse 500 A 0.5 A 690 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321226 ABB 1SCA022701R1340 NH fuse 500 A 0.5 A 690 1 pc(s)

Description

OFAA3GG500 NH FUSE NH 3 500A 690V GG

This text is machine translated.