• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SFA611285R1001 M3SSK3-101 Lock switch 3 pcs. Key switch Plastic Black 1 pc(s)

Product type
Key switch
Factory colour
Black
Dim
(Ø) 22 mm
LED colour
Black
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (NEMA): 4x
  • Number of switch positions: 3
  • Actuator type: Key
  • Suitable for lighting: No.
  • Opening width: 0
  • Color front ring: Black
  • Height of the opening: 0
  • Hole diameter 22
  • With front ring: Yes
  • Switching function latching: No.
  • Momentary: Yes
  • Front ring material: Plastic
  • Design of the lens: Round
  • Color of the light-emitting dome: Other
  • Color of actuator: Black
  • Protection class (IP), front side: IP66
Product type

Key switch

Factory colour

Black

Dim

(Ø) 22 mm

LED colour

Black

Content

1 pc(s)

Material

Plastic

(Ø)

22 mm

IP54

Key

Black

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322961 ABB 1SFA611285R1001 M3SSK3-101 Lock switch 3 pcs. Key switch Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322961 ABB 1SFA611285R1001 M3SSK3-101 Lock switch 3 pcs. Key switch Plastic Black 1 pc(s)

Description

Control and signaling devices, modular series. A versatile range of drives with high flexibility and a wide range of electrical functions. High electrical power AC-15, 6A at 230 V. The flexible solution that simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and command devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and command devices - Part 5-1: Control devices and switching elements - Electromechanical control devices / IEC/EN 60947-5-5: Low-voltage switching and command devices - Part 5-5: Control units and switching elements - Electrical emergency-OFF device with mechanical latching function / IEC/EN 60073: Basic and safety rules for the human-machine interface, labeling - Coding principles for display devices and control units / IEC/EN 60529: Protection types through housing (IP code) / according to DIN EN 50013: Industrial low-voltage switching devices; connection designations and key figures for certain command devices / DIN 40050-9: Road vehicles; IP protection types; Protection against foreign bodies, water and contact; electrical equipment / U/508: Industrial Control Equipment / CSA C22.2 No 14: Industrial Control Equipment

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?