• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SVR427036R0000 Power supply unit Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Min. input voltage

90 V

Input voltage

120 V

Dim

(L x W x H) 225 x 175 x 123.6 mm

Manufacturer part #

1SVR427036R0000

Content

1 pc(s)

Width

175 mm

Height

123.6 mm

Length

225 mm

IP20

Type

CP-E 24/20.0

Efficiency

90 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321296 ABB 1SVR427036R0000 Power supply unit Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321296 ABB 1SVR427036R0000 Power supply unit Content 1 pc(s)

Description

The CP-E series includes models with output voltages of 5 V DC and 48 V DC with an output current of 0.625 A to 20 A. Thanks to the high thermal efficiency of up to 90% and the associated very low power loss and very low heating, the devices can be operated without forced cooling. The functionality has been extended, while at the same time the number of different models has been significantly reduced. Of course, the power supplies of the CP-E series are approved in accordance with all applicable international standards.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?