• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCF544130E0400 F404A40/0,3 RCCB A 4-pin 40 A 0.3 A 400 V AC

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 72 x 91 x 75 mm

Content

1 pc(s)

Nominal voltage

400 V AC

Width

72 mm

Height

91 mm

Depth

75 mm

Conductor bar

AC

69 mm

40 A

400 V

500 V

4

0.3 A

2

4

FALSE

9.6 W

IP2X

0-25 mm²

0-25 mm²

-25-55 °C

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318024 ABB 2CCF544130E0400 F404A40/0,3 RCCB A 4-pin 40 A 0.3 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2318024 ABB 2CCF544130E0400 F404A40/0,3 RCCB A 4-pin 40 A 0.3 A 400 V AC

Description

Residual current circuit breakers (RCCBs) of the F400 series offer personal and property protection as well as protection against electrically ignited fires in accordance with DIN VDE 0100-410 and DIN VDE 0100-530. The F400 series residual current circuit breakers provide protection against sinusoidal alternating currents and pulsating currents against earth. As well as fault protection (protection against indirect contact), additional protection (with I∆n ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standards IEC/EN 61008-1, 61008-2-1, 61543 (VDE 0664 10, 11, 30). The contact is made directly via the socket system Smissline TP.

This text is machine translated.

What kind of RCCBs are you looking for?