• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110114R0011 Actuator 8-channel SA/S8.16.6.1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Power supply (LOV)

mains-powered

Channels

8

Mounting type

DIN rail

Factory colour

Multicolour

Height

64.5 mm

Hub

Not required, optional for remote access

n.rel.

Current consumption

20

UKCA

yes

Description

Switches with potential-free contacts 8 independant electrical consumers via ABB i-bus®. Each output has a circuit for current detection. The contact can be operated manually for each output. The switch state of the contact is displayed. The 16/20AX or 16A-AC3, C-load series is particularly suitable for switching loads with high inrush current peaks such as bulbs with compensation capacitors or fluorescent lamp loads (AX) according to DIN EN 60669.

This text is machine translated.

What kind of KNX are you looking for?