• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006220A0023 Actuator 4-channel 6251/0.4

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Max. switching capacity

3680 W

Power supply (LOV)

mains-powered

Channels

4

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

Documents & Downloads

Datasheet

Datasheet 2334982 ABB 2CKA006220A0023 Actuator 4-channel 6251/0.4

User & Safety Instructions

User & Safety Instructions 2334982 ABB 2CKA006220A0023 Actuator 4-channel 6251/0.4

Description

For switching 4 independant 127 V~/230 V~ consumers.Each contact has an auxiliary voltage-independant manual operation, via which the contact position is also displayed.The bus connection is made via the enclosed bus terminal.

This text is machine translated.

What kind of KNX are you looking for?