• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251001R0105 Circuit breaker 10 A

1/5
Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
10 A
Nominal voltage (details)
230/400 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABB S201-B10 circuit breaker

  • 1-Pole
  • B trip rating
  • DIN-rail mounting

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

10 A

Nominal current

10 A

Dim

(W x H x D) 17.5 x 88 x 69 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Width

17.5 mm

Height

88 mm

Depth

69 mm

Input voltage

230/400 V

UKCA

yes

Operating temperature (T-T)

-25 - 55 °C

Rated current

10 A

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865911 ABB 2CDS251001R0105 Circuit breaker 10 A

Description

ABB S201 B10 circuit breaker is intended for use in accordance with the technical manufacturer's specifications. Key features include 1-pin B characteristics and 10 A, 6 kA, DIN rail mounting.

This text is machine translated.

Features

  • S200 series
  • For overload and short-circuit protection

Scope of delivery

  • Circuit breaker