• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS251001R0105 S201-B10 2CDS251001R0105 Circuit breaker 1-pin 10 A

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
10 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

10 A

Nominal current

10 A

Factory colour

Multicolour

Dim

(W x H x D) 183 x 92 x 80 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Width

183 mm

Height

92 mm

Depth

80 mm

Type

10 A

AC/DC

69 mm

10 A

230 V

50-60 MHz

B

440 V

3

3

3

1

FALSE

2.1 W

IP20

1

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

1

6 kA

6 kA

10 kA

10 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 621740 ABB 2CDS251001R0105 S201-B10 2CDS251001R0105 Circuit breaker 1-pin 10 A

User & Safety Instructions

User & Safety Instructions 621740 ABB 2CDS251001R0105 S201-B10 2CDS251001R0105 Circuit breaker 1-pin 10 A

Information

Information 621740 ABB 2CDS251001R0105 S201-B10 2CDS251001R0105 Circuit breaker 1-pin 10 A

Conformity certificate

Conformity certificate 621740 ABB 2CDS251001R0105 S201-B10 2CDS251001R0105 Circuit breaker 1-pin 10 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 1, 1-pole 230/400 V/AC

Features

  • 1-pole 230/400 V/AC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)